PCI034LEDSJTW-100FT

L-Com
17-PCI034LJTW-100FT
PCI034LEDSJTW-100FT

Mfr.:

Description:
AC Power Leads NEMA 5-15P to NEMA 5-15R LED Ground Indicator, SJTW 14AWG x 3C 105C 100 FT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.224.310 Rp3.224.310
Rp2.687.139 Rp26.871.390
Rp2.519.089 Rp62.977.225
Rp2.421.489 Rp121.074.450

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
AC Power Cord
NEMA 5-15R
NEMA 5-15P
14 AWG
100 ft
15 A
125 V
Yellow
Brand: L-Com
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

Heavy-Duty Industrial Power Cords

L-Com Heavy-Duty Industrial Power Cords feature a NEMA 5-15P male connector on one end and a 5-15R female LED ground indicator connector on the other end. These power cords extend a power connection to reach an outlet 100 feet away. The heavy-duty industrial power cords use a yellow jacket for visibility. These power cords are equipped with clear connectors to show an LED light when connected to power for easy identification. Typical applications include factory and automation, construction sites, power extension, and outdoor performance.