TRD626ASR-BLK-50F

L-Com
17-TRD626ASR-BLK-50F
TRD626ASR-BLK-50F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6a FUTP RJ45 CMR CMG 26AWG BLK 50F

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.131.805 Rp2.131.805
Rp2.049.432 Rp20.494.320
Rp2.007.052 Rp50.176.300
Rp1.971.645 Rp98.582.250
Rp1.856.432 Rp185.643.200
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 594,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99