10035063

LAPP
58-10035063
10035063

Mfr.:

Description:
Multi-Conductor Cables OLFLEX CLASSIC 110 CH 18G1

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp327.476 Rp327.476.000

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
15.7 mm (0.618 in)
Gray
Copper
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544499000
TARIC:
8544499190