1023280

LAPP
58-1023280
1023280

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SERVO FD 7DSL 4G4+(2x1)+(2x22A)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp334.081 Rp334.081.000

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
4 Conductor
22 AWG
15.8 mm (0.622 in)
Orange
Polyurethane (PUR)
Copper
600 V, 1 kV
Brand: LAPP
Insulation Material: Polyurethane (PUR)
Packaging: Spool
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.