22260134

LAPP
58-22260134
22260134

Mfr.:

Description:
Circular Metric Connectors AB-C4-M12MS-F0,75

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp502.497 Rp502.497
Rp472.226 Rp4.722.260
Rp456.632 Rp11.415.800
Rp445.441 Rp22.272.050
Rp438.102 Rp43.810.200
Rp426.178 Rp106.544.500
Rp420.490 Rp210.245.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contacts
M12
Pluggable Screw
A Coded
4 A
250 V
IP65, IP67
Brand: LAPP
Contact Gender: Male
Contact Plating: Nickel / Gold
Diameter: 3.5 mm to 6 mm
Gender: Plug
Housing Material: Polyamide (PA)
Insert/Contact Gender: Pin
Length: 52 mm
Product: Connectors
Subcategory: Circular Connectors
Width: 14.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.