22260768

LAPP
58-22260768
22260768

Mfr.:

Description:
Sensor Cables / Actuator Cables AB-PB-M12MS-5,0PUR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.069.796 Rp2.069.796
Rp1.899.545 Rp18.995.450
Rp1.826.528 Rp45.663.200
Rp1.765.436 Rp88.271.800
Rp1.668.018 Rp166.801.800

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Sensor Cables / Actuator Cables
M12
2 Position
Male
B Coded
5 m (16.404 ft)
4 A
48 VAC, 60 VDC
19 AWG, 24 AWG
Purple
IP65, IP67
Brand: LAPP
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.