53112687

LAPP
58-53112687
53112687

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SKINTOP CLICK 20 RAL 7035 LGY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.849 Rp94.849
Rp80.539 Rp805.390
Rp67.330 Rp1.683.250
Rp66.596 Rp16.649.000
Rp65.679 Rp32.839.500
Rp64.761 Rp64.761.000
Rp63.661 Rp159.152.500

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Gland
SkinTop Click
Gray (Light Gray)
Polyamide (PA)
M20
13 mm
Brand: LAPP
Length: 45 mm
Mounting Style: Panel Mount
Subcategory: Wire & Cable Management
Thread Size: M20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.