55000000

LAPP
58-55000000
55000000

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN LKI PG 7 SGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 164   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp135.944 Rp22.294.816
Rp127.505 Rp31.876.250
Rp121.451 Rp60.725.500
Rp115.580 Rp115.580.000

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Connectors
Accessories
Connector
38 mm
Polypropylene (PP)
Grey
Pannel
Brand: LAPP
Inside Diameter: 5.5 mm
IP Rating: IP65
Mounting Method: Threded
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.