61746955

LAPP
58-61746955
61746955

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit SILVYN RILL PA6 16 / 12X15.8 BK 50M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.662.706 Rp42.662.706
Rp41.138.887 Rp205.694.435
10 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Conduit
Parallel Corrugated Conduit
Polyamide (PA)
12 mm
50 m
Black
Brand: LAPP
Conduit Size: 16
Features: High Resistance
Flammability Rating: UL 94 V-0
Product Type: Conduit
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3917320050
TARIC:
3926909790
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.