61801035

LAPP
58-61801035
61801035

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK 90 PG 11 BK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp414.436 Rp414.436
Rp352.060 Rp3.520.600
Rp330.045 Rp8.251.125
Rp311.332 Rp15.566.600
Rp309.680 Rp30.968.000
Rp303.810 Rp75.952.500
Rp299.774 Rp149.887.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Gland
Accessories
Conduit Gland
PG11
42 mm
Polyamide (PA)
Black
Panel Mount
Brand: LAPP
Conduit Size: 15.8 mm
Inside Diameter: 15.5 mm
IP Rating: IP68, IP69K
Mounting Method: Threded
Screw/Thread Size: PG11
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.