61803060

LAPP
58-61803060
61803060

Mfr.:

Description:
Terminals TUBE CABLE LUGS KRF 25/6

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.873 Rp56.873
Rp51.736 Rp517.360
Rp48.984 Rp1.224.600
Rp38.894 Rp3.889.400
Rp38.710 Rp19.355.000
Rp35.958 Rp35.958.000
Rp34.857 Rp87.142.500
Rp33.940 Rp169.700.000

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Terminals
Cable Lugs
Tube Cable Lug
Crimp
Not Insulated
4 AWG
Cable Mount / Free Hanging
Tin
Copper
Brand: LAPP
Length: 39 mm
Product Type: Terminals
Subcategory: Terminals
Width: 16 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.