73220144

LAPP
58-73220144
73220144

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 2X1,5/600

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.307.090 Rp4.307.090
Rp4.131.703 Rp8.263.406
Rp3.883.481 Rp19.417.405
Rp3.875.959 Rp38.759.590
Rp3.818.720 Rp95.468.000

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
2 Conductor
8.4 mm (0.331 in)
Polyurethane (PUR)
Copper
450 VAC, 750 VAC
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544499000
TARIC:
8544499190
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.