75009653

LAPP
58-75009653
75009653

Mfr.:

Description:
Heavy Duty Power Connectors EPIC KIT H-BE 24 BS SGR M25

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.132.539 Rp2.132.539
Rp1.885.602 Rp18.856.020
Rp1.772.591 Rp44.314.775
Rp1.700.124 Rp85.006.200
Rp1.633.528 Rp163.352.800
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Kits
Double Locking Lever
16 A
24 Position + PE
500 V, 600 V
16B
Lateral
Socket (Female)
M25
Aluminum
Silver
Copper Alloy
IP65
Brand: LAPP
Flammability Rating: UL94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.