GO 30-SMS/SP3 Demo Board

LEM
61-30SMSSP3DEMOBOARD
GO 30-SMS/SP3 Demo Board

Mfr.:

Description:
Current Sensor Development Tools Integrated Current Transducer GO-SMS series

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.022.789,50 Rp1.022.789,50
Rp862.445,46 Rp4.312.227,30
Rp801.536,74 Rp8.015.367,40
Rp727.602,36 Rp18.190.059,00
Rp676.233,56 Rp33.811.678,00
Rp628.717,42 Rp62.871.742,00
Rp628.533,96 Rp157.133.490,00

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensor Development Tools
RoHS:  
Demonstration Boards
Integrated Current Transducer
GO 30-SMS/SP3
3.3 V
Brand: LEM
For Use With: Current Sensor GO-SME series
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: GO SMS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GO SME/SMS Evaluation Boards & Kits

LEM GO SME/SMS Evaluation Boards and Kits with 6mm x 500mm copper stitched on the primary side evaluate the GO SME/SMS current transducers. These evaluation boards improve the thermal performance of the transducer. The SME/SMS evaluation boards are based on 6μm x 105µm (3oz) copper layers. These evaluation boards feature a 3.3V to 5V supply voltage range.