HMSR 8-SMS

LEM
61-HMSR8-SMS
HMSR 8-SMS

Mfr.:

Description:
Board Mount Current Sensors Integrated Current Sensor HMSR-SMS series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 850

Stock:
850 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.461 Rp112.461
Rp101.270 Rp506.350
Rp97.050 Rp970.500
Rp92.097 Rp2.302.425
Rp88.611 Rp4.430.550
Rp85.492 Rp8.549.200
Rp78.337 Rp42.301.980
Rp73.017 Rp78.858.360

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
8 A
Open Loop
0.75 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Height: 6.1 mm
Length: 10.32 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 2 V
Product Type: Board Mount Current Sensors
Series: HMSR
Factory Pack Quantity: 540
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 9.3 mm
Unit Weight: 31 g
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMSR-SMS Board Mount Integrated Current Sensors

LEM HMSR-SMS Board Mount Integrated Current Sensors are designed to provide the advantages of a current sensor IC while incorporating an isolation concept for enhanced robustness. This innovative design ensures superior performance and reliability, making the LEM HMSR-SMS sensors an excellent choice for demanding applications. By integrating advanced isolation technology, the HMSR-SMS series offers a highly durable and efficient solution for precise current measurement.