LAH 100-P

LEM
61-LAH100-P
LAH 100-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LAH 100-P For the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.487
Expected 19/08/2026
1.500
600
Expected 10/11/2026
900
Expected 30/11/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp377.194 Rp377.194
Rp343.437 Rp1.717.185
Rp330.962 Rp3.309.620
Rp315.918 Rp7.897.950
Rp305.644 Rp15.282.200
Rp299.223 Rp29.922.300
Rp283.079 Rp84.923.700
Rp275.373 Rp165.223.800

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
100 A
Closed Loop
500 ns
0.25 %
200 kHz
12 V to 15 V
Digital, Analog
Brand: LEM
Height: 21 mm
Length: 33.3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Board Mount Current Sensors
Series: LAH
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 14.93 mm
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAH Board Mount Current Sensors

LEM LAH Board Mount Current Sensors are designed for precise measurement of DC, AC, and pulse currents, with nominal values ranging from 8A to 125A RMS. These closed-loop Hall effect sensors come in a compact design with an integrated primary conductor. The PCB mounting capability for both primary and secondary circuits enhances the ease of integration of these transducers. The LAH current sensors offer galvanic isolation, excellent accuracy, and fast response time, which makes them an ideal choice for industrial applications.