LAH 25-NP/SP3

LEM
61-LAH25-NP/SP3
LAH 25-NP/SP3

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp515.523 Rp154.656.900

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
25 A
Closed Loop
0.3 %
200 kHz
12 V to 15 V
Digital, Analog
Brand: LEM
Height: 21.15 mm
Length: 33.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Board Mount Current Sensors
Series: LAH
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 14.93 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAH Board Mount Current Sensors

LEM LAH Board Mount Current Sensors are designed for precise measurement of DC, AC, and pulse currents, with nominal values ranging from 8A to 125A RMS. These closed-loop Hall effect sensors come in a compact design with an integrated primary conductor. The PCB mounting capability for both primary and secondary circuits enhances the ease of integration of these transducers. The LAH current sensors offer galvanic isolation, excellent accuracy, and fast response time, which makes them an ideal choice for industrial applications.