BGF.2M.100.XAV

736-BGF2M100XAV
BGF.2M.100.XAV

Mfr.:

Description:
Circular Push Pull Connectors 18.9MM BLANKING CAP M SERIES BGF PLUG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Accessories
Cap, Plug
2M
Brand: LEMO
Product Type: Circular Push Pull Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: M Series
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.