EBG.0R.337.GLM

LEMO
736-EBG0R337GLM
EBG.0R.337.GLM

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp935.279 Rp46.763.950
Rp912.714 Rp91.271.400

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
37 Position
Crimp
Panel Mount
Socket (Female)
Gold
MIL-C-22520
0R
Straight
Brand: LEMO
Contact Material: Bronze
Current Rating: 500 mA
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 30 C
Pitch: 0.75 mm
Product Type: Rectangular MIL Spec Connectors
Shell Size: 0R
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: R Series
Wire Gauge - AWG: 30 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.