LTC-4624JR

LITEON
859-LTC-4624JR
LTC-4624JR

Mfr.:

Description:
LED Displays & Accessories 3 Digit, Red Low Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.078

Stock:
1.078 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.405 Rp55.405
Rp35.775 Rp357.750
Rp29.721 Rp3.031.542
Rp28.253 Rp14.409.030
Rp25.317 Rp63.697.572
Rp24.217 Rp121.448.255
10.013 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
3 Digit
6 mm x 10 mm
30.02 mm x 12.8 mm x 7 mm
Red
639 nm
Common Anode
650 ucd
20 mA
2 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 17
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3- & 4-Digit LED Displays

LITEON three-digit and four-digit LED displays feature low power, high brightness and contrast, and a wide viewing angle. LITEON three-digit and four-digit displays have 0.4" (10.0 mm) digit height, continuous uniform segments, and excellent character appearance. These LED displays feature a gray face and white segments.