LTL-30EDJ

LITEON
859-LTL-30EDJ
LTL-30EDJ

Mfr.:

Description:
Multi-Colour LEDs Yellow/Green Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.854

Stock:
2.854 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.008 Rp11.008
Rp7.669 Rp76.690
Rp5.522 Rp552.200
Rp4.531 Rp2.265.500
Rp4.220 Rp4.220.000
Rp3.944 Rp9.860.000
Rp3.724 Rp18.620.000
Rp3.412 Rp34.120.000
Rp3.302 Rp82.550.000

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Yellow, Green
594 nm, 576 nm
30 deg
20 mA
2.1 V
60 mW, 100 mW
Colorless
5 mm
Dome
Diffused
Brand: LITEON
Configuration: Common Cathode
Height: 8.6 mm
Length: 5.85 mm
Luminous Intensity: 29 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.85 mm
Unit Weight: 418,620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.