LTL1RMVSKNT

LITEON
859-LTL1RMVSKNT
LTL1RMVSKNT

Mfr.:

Description:
Single Colour LEDs Red 525nm Clear 3mm Thru-Hole Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.306

Stock:
3.306 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.191 Rp11.191
Rp6.054 Rp60.540
Rp2.807 Rp280.700
Rp2.587 Rp1.293.500
Rp2.018 Rp2.018.000
Rp1.981 Rp3.962.000
Rp1.725 Rp8.625.000
Rp1.541 Rp15.410.000
Rp1.468 Rp36.700.000

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
590 nm
Yellow
20 mA
2 V
120 mW
Yellow
3 mm
Dome
Water Clear
Bulk
Brand: LITEON
Height: 4.45 mm
Length: 3.2 mm
Luminous Intensity: 2500 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 3.2 mm
Unit Weight: 362,308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.