LTM-8529G

LITEON
859-LTM-8529G
LTM-8529G

Mfr.:

Description:
LED Displays & Accessories Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 507   Multiples: 13
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.712 Rp45.483.984
Rp87.877 Rp87.964.877

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 1/2 digit
8.13 mm x 14.22 mm
37.7 mm x 19.05 mm x 8 mm
Green
569 nm
Without Common Pin
2400 ucd
20 mA
3.5 V
+ 60 C
- 20 C
Through Hole
Tube
Brand: LITEON
Power Consumption: 335 mW
Product Type: LED Displays
Factory Pack Quantity: 13
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Display Modules

LITEON LED Display Modules provide clear, reliable visual communication in a wide range of electronic applications. These modules typically feature high brightness, low power consumption, and compact form factors, ideal for use in consumer electronics, industrial control panels, medical devices, and automotive dashboards. The LED display modules support numeric and alphanumeric displays and are commonly used in digital clocks, measurement instruments, home appliances, and status indicators. With options for multiple segment configurations and colors, LITEON modules offer flexible integration for both indoor and outdoor environments where visibility and durability are essential.