LTS-360JD
859-LTS-360JD
LTS-360JD
Mfr.:
Description:
Single Colour LEDs 9,1mm single digit Hyper Red 639nm, CA
Single Colour LEDs 9,1mm single digit Hyper Red 639nm, CA
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.824 | Rp59.246.880 | |
| Rp12.255 | Rp61.336.275 | |
| Rp11.650 | Rp116.616.500 |
Compliance Codes
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
