LTST-C155GYKT

LITEON
859-LTST-C155GYKT
LTST-C155GYKT

Mfr.:

Description:
Multi-Colour LEDs Green/Yellow Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953
Can Dispatch Immediately
On Order:
21.000
Expected 20/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.953 Rp4.953
Rp3.247 Rp32.470
Rp2.330 Rp233.000
Rp1.890 Rp945.000
Rp1.706 Rp1.706.000
Full Reel (Order in multiples of 3000)
Rp1.486 Rp4.458.000
Rp1.394 Rp8.364.000
Rp1.248 Rp11.232.000
Rp1.229 Rp29.496.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
1311 (3227 metric)
Yellow, Green
588 nm, 569 nm
130 deg
20 mA
2.1 V
60 mW, 100 mW
Colorless
2.06 mm x 2.7 mm
Rectangular
Water Clear
Brand: LITEON
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 7 mcd, 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Unit Weight: 58,433 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.