LTST-S220EKT

LITEON
859-LTST-S220EKT
LTST-S220EKT

Mfr.:

Description:
Single Colour LEDs Red Clear 621nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.402

Stock:
12.402 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.752 Rp2.752
Rp1.926 Rp19.260
Rp1.339 Rp133.900
Rp1.064 Rp532.000
Rp972 Rp972.000
Rp899 Rp1.798.000
Full Reel (Order in multiples of 4000)
Rp752 Rp3.008.000
Rp697 Rp5.576.000
Rp660 Rp15.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
621 nm
Red
20 mA
2 V
100 mW
Colorless
1.7 mm x 0.6 mm
Semitube
Water Clear
Reel
Cut Tape
MouseReel
Brand: LITEON
Height: 0.6 mm
Length: 2.1 mm
Luminous Intensity: 4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 1 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.