LTV-725VM

LITEON
859-LTV-725VM
LTV-725VM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 6240   Multiples: 65
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.650 Rp60.216.000
Rp9.045 Rp90.540.450
25.025 Quote

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
5000 Vrms
Photodarlington
50 mA
1.4 V
300 V
150 mA
1.2 V
300 us
100 us
6 V
350 mW
- 25 C
+ 100 C
Tube
Brand: LITEON
Current Transfer Ratio: 15000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.