LORASCAN-HH

LPRS
471-LORASCAN-HH
LORASCAN-HH

Mfr.:

Description:
Input Devices LoRaSCAN Handheld long range scanning up-to 50cm & long range wireless

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.998.654 Rp2.998.654
Rp2.822.349 Rp28.223.490
Rp2.642.741 Rp79.282.230
Rp2.522.392 Rp151.343.520
105 Quote

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Input Devices
RoHS:  
Barcode Readers
2D Wireless Handheld Barcode Scanner
Brand: LPRS
Interface Type: USB
Packaging: Bulk
Product Type: Input Devices
Series: LORASCAN
Factory Pack Quantity: 15
Subcategory: Input Devices
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners

LPRS (Low Power Radio Solutions) LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners scan many popular barcode types and are designed for light industrial and retail applications. These scanners have a 30mm to 600mm scanning range and are powered by an industrial-grade lithium rechargeable battery. LoRaSCAN-HH scanners have a USB docking station, a modern ergonomic design, and an extremely long-range wireless transmission of 3km+ indoors. LPRS LoRaSCAN-HH 2D Wireless Handheld Barcode Scanners have dimensions of 61mm x 116mm x 170mm and an operating temperature range of -10°C to +50°C.