M8Con-3-F-SC-R

LPRS
471-M8CON-3-F-SC-R
M8Con-3-F-SC-R

Mfr.:

Description:
Circular Metric Connectors M8 Female 3 position Panel mounted Connector Solder Type Rear Fastened

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
50
Expected 10/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.693 Rp158.693
Rp127.321 Rp1.273.210
Rp108.058 Rp5.402.900
Rp100.169 Rp10.016.900
Rp95.583 Rp23.895.750
Rp78.888 Rp39.444.000
Rp77.053 Rp77.053.000

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
3 Contact
M8
Solder Cup
A Coded
4 A
60 V
IP67, IP68
Body Style: Straight
Brand: LPRS
Contact Plating: Gold
Gender: Female
Mounting Style: Panel Mount
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Circular Connectors
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
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8Cab Connectors

LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.