RG17475MMCABLE

LPRS
471-RG17475MMCABLE
RG17475MMCABLE

Mfr.:

Description:
RF Cable Assemblies RG174 75mm SMA Plug to SMA Bulkhead Jack cable assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp90.996 Rp90.996
Rp82.924 Rp829.240
Rp78.521 Rp1.963.025
Rp76.686 Rp3.834.300
Rp73.934 Rp7.393.400
Rp62.743 Rp15.685.750
Rp61.826 Rp30.913.000
Rp52.836 Rp52.836.000
Rp47.700 Rp119.250.000

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
75 mm (2.953 in)
50 Ohms
Coaxial
Bulk
Brand: LPRS
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.