0097048902

Laird Technologies
739-0097048902
0097048902

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding W .678" x H .370" BATTERY CONTACT BeCu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.276 Rp61.276
Rp37.976 Rp379.760
Rp32.106 Rp802.650
Rp27.886 Rp2.788.600
Rp26.051 Rp6.512.750
Rp22.933 Rp11.466.500
Rp18.181 Rp18.181.000
Rp18.163 Rp90.815.000

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Contacts
Contact Strips & Rings
17.22 mm
9.4 mm
97
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Tradename: FingerStock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
8536308000
JPHTS:
8536300006
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.