21226167

Laird Technologies
739-21226167
21226167

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding GDS .090X12X12 ECCOSORB
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
Minimum: 2   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.703.647 Rp23.407.294
Rp10.225.327 Rp102.253.270

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
GDS
Bulk
Brand: Laird Technologies
Factory Pack Quantity: 2
Subcategory: EMI/RFI
Tradename: ECCOSORB
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
3921904090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RobZorb® GDS Dispensable Elastomeric Absorbers

Laird Technologies RobZorb® GDS High-Loss, Self-Leveling Dispensable Elastomeric Absorbers are designed for optimum performance over an 18GHz to 35GHz frequency range for suppression or cavity resonance. The RobZorb GDS grade is a UL-rated, flexible, magnetically loaded, two-part dispensable silicone. Laird Technologies RobZorb GDS Dispensable Elastomeric Absorbers have self-leveling characteristics, which allow the absorbers to become solid elastomers after accelerated heat temperature curing. The absorbers are ideal for telecommunication, security, automotive, and robotic applications.