A15432003

Laird Technologies
739-A15432003
A15432003

Mfr.:

Description:
Thermal Interface Products TO-252,0.740X0.86 H0.16,T-gard 5000-A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.073 Rp4.073.000
Rp3.743 Rp7.486.000

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermally Conductive Insulators
Thermal Pad
TO-252
Silicone Elastomer
6 kVAC
Brown (Tan)
- 76 C
+ 180 C
21.84 mm
18.8 mm
0.152 mm
6 kpsi
UL 94 V-0
Tgard 5000
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Tgard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8546900090
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.