A18145-16

Laird Technologies
739-A18145-16
A18145-16

Mfr.:

Description:
Thermal Interface Products Tflex RB3160, 9x9IN,
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
Minimum: 14   Multiples: 14
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.329.718 Rp18.616.052
Rp1.278.900 Rp35.809.200
Rp1.269.727 Rp71.104.712
Rp1.236.704 Rp138.510.848
252 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler
Non-standard
Ceramic Filled Silicone
1.2 W/mK
Gray
- 25 C
+ 200 C
228.6 mm
228.6 mm
0.5 mm to 5.08 mm
UL 94 V-0
Tflex RB300
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Size: 9 in x 9 in
Factory Pack Quantity: 14
Subcategory: Thermal Management
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
3919905060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tflex™ RB300 Thermal Gap Filler

Laird Technologies Tflex™ RB300 Thermal Gap Filler is an exceptionally soft gap filler pad with thermal conductivity of 1.2W/mK. This thermal conductivity allows low thermal resistances to be achieved at low pressures. Laird Technologies Tflex RB300 gap filler is specially formulated to minimize the amount of silicone oil bleed in sensitive applications. This thermal gap filler is naturally tacky and requires no additional adhesive coating that can inhibit thermal performance.