DA1206B601R-10
Images are for reference only
See Product Specifications
See Product Specifications
875-DA1206B601R-10
DA1206B601R-10
Mfr.:
Description:
Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic
Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic
Datasheet:
In Stock: 8.442
-
Stock:
-
8.442 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.214 | Rp44.214 | |
| Rp30.638 | Rp306.380 | |
| Rp26.235 | Rp655.875 | |
| Rp23.116 | Rp1.155.800 | |
| Rp20.181 | Rp2.018.100 | |
| Rp18.144 | Rp4.536.000 | |
| Rp17.631 | Rp8.815.500 | |
| Rp17.612 | Rp17.612.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp15.374 | Rp46.122.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8504909090
- USHTS:
- 8548000000
- TARIC:
- 8504901110
- MXHTS:
- 85049099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
