HZ0805C202R-10

Laird Technologies
875-HZ0805C202R-10
HZ0805C202R-10

Mfr.:

Description:
Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79.090

Stock:
79.090 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp1.358 Rp13.580
Rp1.192 Rp29.800
Rp1.064 Rp53.200
Rp954 Rp95.400
Rp936 Rp234.000
Full Reel (Order in multiples of 4000)
Rp936 Rp3.744.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Ferrite Beads
RoHS:  
HZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
2 kOhms
300 mA
500 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.25 mm
Reel
Cut Tape
MouseReel
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead High Frequency
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99