TYS6045220M-10
Images are for reference only
See Product Specifications
See Product Specifications
875-TYS6045220M-10
TYS6045220M-10
Mfr.:
Description:
Power Inductors - SMD 22uH 20% -40C +125C
Power Inductors - SMD 22uH 20% -40C +125C
Datasheet:
In Stock: 9.024
-
Stock:
-
9.024Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 18/08/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp8.146 | Rp81.460 | |
| Rp7.467 | Rp186.675 | |
| Rp6.036 | Rp603.600 | |
| Rp5.706 | Rp1.426.500 | |
| Rp4.898 | Rp2.449.000 | |
| Rp4.146 | Rp4.146.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp4.128 | Rp6.192.000 | |
| Rp4.018 | Rp12.054.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
