TYS80401R0N-10
Images are for reference only
See Product Specifications
See Product Specifications
875-TYS80401R0N-10
TYS80401R0N-10
Mfr.:
Description:
Power Inductors - SMD 1.0uH 30% -40C +125C
Power Inductors - SMD 1.0uH 30% -40C +125C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.209 | Rp13.209 | |
| Rp11.466 | Rp114.660 | |
| Rp10.512 | Rp262.800 | |
| Rp8.513 | Rp851.300 | |
| Rp8.036 | Rp2.009.000 | |
| Rp6.880 | Rp3.440.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.109 | Rp6.109.000 | |
| Rp5.926 | Rp29.630.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
