G528GP2FSGC

Lantronix
515-G528GP2FSGC
G528GP2FSGC

Mfr.:

Description:
Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB C BAND SUPPORT IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.376.293 Rp14.376.293

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
Cellular Gateways
600 MHz
Serial
10.8 VDC
60 VDC
- 30 C
+ 70 C
Bulk
Brand: Lantronix
Dimensions: 131.5 mm x 81.27 mm x 25 mm
Flash: 8 MB
IP Rating: IP67
Memory Type: RAM
Operating Supply Current: 20 mA
Operating Supply Voltage: 10.8 VDC to 60 VDC
Power Consumption: 75 W
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.1
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi
RAM: 256 MB
Security: G527
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620085
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.