LAMXO2280E-3TN144E

Lattice
842-AMXO2280E3TN144E
LAMXO2280E-3TN144E

Mfr.:

Description:
FPGA - Field Programmable Gate Array Auto Grade (AEC-Q100 ) MachXO2280E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.053.978 Rp1.053.978
Rp918.217 Rp22.955.425
Rp883.727 Rp106.047.240

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LAMXO2280E
2280 LE
1140 ALM
27.6 kbit
100 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
SMD/SMT
TQFP-144
AEC-Q100
Tray
Brand: Lattice
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 285 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE