LCMXO2-256ZE-3TG100C

Lattice
842-2256ZE3TG100C
LCMXO2-256ZE-3TG100C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 3 SPEED
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.559 Rp12.020.310

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
256 LE
128 ALM
0 bit
55 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Lattice
Distributed RAM: 2 kbit
Maximum Operating Frequency: 150 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 32 LAB
Operating Supply Current: 18 uA
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 2 kbit
Tradename: MachXO2
Unit Weight: 657 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE