LCMXO2-7000HC-5FTG256I

Lattice
842-27000HC5FTG256I
LCMXO2-7000HC-5FTG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 6864 LUTs 207 I/O 3.3V 5 SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 27/01/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp577.899 Rp577.899
Rp502.680 Rp12.567.000
Rp484.151 Rp43.573.590

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
6864 LE
3432 ALM
240 kbit
206 I/O
2.375 V
3.6 V
- 40 C
+ 100 C
SMD/SMT
FTBGA-256
Tray
Brand: Lattice
Distributed RAM: 54 kbit
Embedded Block RAM - EBR: 240 kbit
Maximum Operating Frequency: 323 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 858 LAB
Operating Supply Current: 189 uA
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Total Memory: 550 kbit
Tradename: MachXO2
Unit Weight: 2,784 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications. 

FEATURED PRODUCTS
LATTICE