28B0250-1

LeaderTech
861-28B0250-1
28B0250-1

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.125" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp810.526 Rp810.526
Rp659.539 Rp6.595.390
Rp592.576 Rp11.851.520

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
3.2 mm
6.4 mm
15.9 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Impedance: 133 Ohms
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Miniature Bead
Unit Weight: 3,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH