28B0355-0

LeaderTech
861-28B0355-0
28B0355-0

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.187" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.991 Rp59.991
Rp41.095 Rp410.950
Rp34.857 Rp697.140
Rp30.454 Rp1.827.240
Rp26.418 Rp2.641.800
Rp25.317 Rp6.582.420

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.7 mm
20 mm
9 mm
Bulk
Brand: LeaderTech
Impedance: 138 Ohms
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Miniature Bead
Unit Weight: 27,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.