28R1953

LeaderTech
861-28R1953
28R1953

Mfr.:

Description:
Ferrite Cable Cores Solid Flat Cable Low Profile Ferrite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp505.799 Rp505.799
Rp376.643 Rp3.766.430
Rp335.181 Rp6.703.620

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Cable Cores
RoHS:  
Flat Ribbon Cable Cores Solid
109 Ohms
44 mm
49.6 mm
12.7 mm
1.5 mm
7.3 mm
Bulk
Brand: LeaderTech
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEADERTECH