FX28R1261-2A
861-FX28R1261-2A
FX28R1261-2A
Mfr.:
Description:
Ferrite Cable Cores 135 ohms @ 100MHz Low Profile/Adhesive
Ferrite Cable Cores 135 ohms @ 100MHz Low Profile/Adhesive
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp505.799 | Rp505.799 | |
| Rp376.643 | Rp3.766.430 | |
| Rp335.181 | Rp6.703.620 |
Datasheet
Compliance Codes
- CNHTS:
- 8548000090
- CAHTS:
- 8505190000
- USHTS:
- 8505193000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
