SMS-463C

LeaderTech
861-SMS-463C
SMS-463C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.829 x 4.003 x .118 SHIELD COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp114.112 Rp114.112
Rp87.694 Rp876.940
Rp80.722 Rp2.018.050
Rp69.348 Rp17.337.000
Full Reel (Order in multiples of 20)
Rp87.694 Rp1.753.880
Rp73.567 Rp7.356.700
Rp67.880 Rp33.940.000
Rp66.229 Rp66.229.000
Rp64.394 Rp160.985.000

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
Snap In
101.68 mm
46.46 mm
3 mm
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 20
Subcategory: EMI/RFI
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
8548000090
CAHTS:
7326909010
USHTS:
7326901000
TARIC:
8531900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.