123422-028

Ledex
906-123422-028
123422-028

Mfr.:

Description:
Solenoids & Actuators Low Profile 2EC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.022.423 Rp102.242.300

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Solenoids & Actuators
RoHS:  
18.2 V
70 W
Medium
5.1 Ohms
Bulk
Brand: Ledex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Unit Weight: 63,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8505907501
TARIC:
8505902999
ECCN:
EAR99