C12202_IRIS-XP-HLD

Ledil
928-C12202IRISXPHLD
C12202_IRIS-XP-HLD

Mfr.:

Description:
LED Lenses & Assemblies HOLDER LENS SOLD SEPARATELY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.526,60 Rp38.526,60
Rp20.914,44 Rp209.144,40
Rp18.529,46 Rp1.945.593,30
Rp17.502,08 Rp8.926.060,80
Rp16.988,40 Rp17.073.342,00
Rp16.841,63 Rp42.188.283,15
Rp16.584,78 Rp83.089.747,80
Rp16.254,56 Rp162.626.872,80
25.005 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Holder
IRIS
Bulk
Brand: Ledil
Height: 26.9 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Termination Style: Pin, Screw
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.