C17794_AMY-35-S

Ledil
928-C17794AMY35S
C17794_AMY-35-S

Mfr.:

Description:
LED Lenses & Assemblies 18 DEGREE SPOT BEAM SINGLE LENS CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.095 Rp41.095
Rp23.850 Rp238.500
Rp22.015 Rp2.201.500
Rp19.080 Rp5.037.120
Rp17.924 Rp9.463.872
Rp15.979 Rp16.873.824
Rp15.466 Rp77.577.456
Rp14.457 Rp145.032.624

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Tray
AMY-35
8.5 mm
Brand: Ledil
Color: Clear
Diameter: 34.9 mm
For Use With: 6 mm LES Size COBs, 35 mm BJB Slim Connector, LEDiL HEKLA
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Type: Single Lens
Viewing Angle: 18 deg
Unit Weight: 4,690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.